Wera Screwdriver, 5 mm Tip, 80 mm Blade, 100mm Overall
- RS Stock No.:
- 266-5708
- Mfr. Part No.:
- 05023120001
- Brand:
- Wera
Subtotal (1 unit)*
$22.36
(exc. GST)
$24.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.36 |
*price indicative
- RS Stock No.:
- 266-5708
- Mfr. Part No.:
- 05023120001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 5 mm | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 100mm | |
| Handle Material | Multi-Component | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 5 mm | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 100mm | ||
Handle Material Multi-Component | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
354 Screwdriver for hexagon socket screws, 5 x 80 mm
The Wera Premium Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Hex-Plus offers lager contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Hexagonal screwdriver Hex-Plus
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against
Application:
Hexagon socket screws Blade Round Design Hex-Plus, chrome-plated Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (blue = hexagon) and size stamp.
- RS Stock No. 2665709
- Mfr. Part No. 05023125001
Each
$19.50
- RS Stock No. 3232008
- Mfr. Part No. 05138070001
Each
$30.61
- RS Stock No. 2665710
- Mfr. Part No. 05023130001
Each
$23.61
- RS Stock No. 2665769
- Mfr. Part No. 05023400001
Each
$35.88
Related links
- Wera Standard 80 mm Blade, 100 mm Overall
- SAM Standard 80 mm Blade, 175 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 262 mm Overall
- Wera Standard 100 mm Blade, 100 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall
- Wera Standard 80 mm Blade, 178 mm Overall












