Bahco Philips Screwdriver, PH0 Tip, 200 mm Blade, 295mm Overall
- RS Stock No.:
- 124-6280
- Mfr. Part No.:
- B192.000.200
- Brand:
- Bahco
Subtotal (1 unit)*
$21.17
(exc. GST)
$23.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.17 |
*price indicative
- RS Stock No.:
- 124-6280
- Mfr. Part No.:
- B192.000.200
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH0 | |
| Blade Length | 200mm | |
| Overall Length | 295mm | |
| Handle Material | 75% Rubber | |
| Blade Material | Steel | |
| Standards/Approvals | DIN 5260, ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH0 | ||
Blade Length 200mm | ||
Overall Length 295mm | ||
Handle Material 75% Rubber | ||
Blade Material Steel | ||
Standards/Approvals DIN 5260, ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Phillips Screwdrivers
Bahco Phillips screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- RS PRO Phillips Precision Screwdriver 200 mm Blade, 295 mm Overall
- RS PRO Standard 295 mm Overall
- SAM Slotted 295 mm Overall
- Bahco Standard 60 mm Blade, 182 mm Overall
- Bahco Standard 60 mm Blade, 163 mm Overall
- Bahco Standard 50 mm Blade, 137 mm Overall
- Bahco Standard 75 mm Blade VDE/1000V Approved, 197 mm Overall
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
