RS PRO Slotted Precision Screwdriver, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 429-674
- Brand:
- RS PRO
Subtotal (1 unit)*
$11.13
(exc. GST)
$12.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.13 |
*price indicative
- RS Stock No.:
- 429-674
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Slotted Precision Screwdriver | |
| Screwdriver Type | Slotted | |
| Blade Length | 100mm | |
| Tip Width | 3 mm | |
| Overall Length | 200mm | |
| Handle Material | Bi-Material | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS, IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Slotted Precision Screwdriver | ||
Screwdriver Type Slotted | ||
Blade Length 100mm | ||
Tip Width 3 mm | ||
Overall Length 200mm | ||
Handle Material Bi-Material | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS, IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Slotted Precision Screwdriver, 0.5 x 3 mm Tip, 100 mm Blade
The RS PRO ESD Slotted Precision Screwdriver is designed for precision work in electrostatic-sensitive environments. Ideal for electronics and delicate assembly tasks, this screwdriver ensures accuracy and safety with its ESD-safe properties.
Features and Benefits
Ø Blade: 3mm: Provides precise control for delicate tasks
Tip Length: 3mm: Ensures precision in tight spaces
Tip Width: 0.5mm: Suitable for small slotted screws
Length of the blade: 100mm: Offers extended reach for deeper components
Rotating cap: Enhances comfort and control during use
Ergonomic bi-component handle: Reduces hand fatigue and improves grip
Material: Chromo-Vanadium-Molybdenum steel blades with black tips: Ensures durability and long-lasting performance
Applications
Electronics assembly
Precision engineering
Electrostatic-sensitive environments
Additional Information
ESD Safe: Protects sensitive components from electrostatic discharge
Blade Finish: Black Oxidised: Provides corrosion resistance and a longer lifespan
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Precision 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- RS PRO Standard 100 mm Blade, 200 mm Overall
- Facom Standard 200 mm Overall
