CK Precision Screwdriver, 100 mm Blade, 197mm Overall
- RS Stock No.:
- 343-9170
- Mfr. Part No.:
- T4880X 310
- Brand:
- CK
Subtotal (1 unit)*
$12.23
(exc. GST)
$13.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.23 |
*price indicative
- RS Stock No.:
- 343-9170
- Mfr. Part No.:
- T4880X 310
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Thickness | 800μm | |
| Blade Length | 100mm | |
| Tip Width | 4.5 mm | |
| Insulation | Insulated | |
| Overall Length | 197mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Thickness 800μm | ||
Blade Length 100mm | ||
Tip Width 4.5 mm | ||
Insulation Insulated | ||
Overall Length 197mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Precision flat and Philips screwdrivers
Ergonomic handle and rotating cap for precise control of tightening torque.
Quality chrome-vanadium-molybdenum steel alloy blades, chrome plated with no-peel black tips.
