SAM Screwdriver, 6 mm Tip, 125 mm Blade, 247.9mm Overall
- RS Stock No.:
- 208-700
- Mfr. Part No.:
- T-2PZH125
- Brand:
- SAM
Subtotal (1 unit)*
$31.34
(exc. GST)
$34.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.34 |
*price indicative
- RS Stock No.:
- 208-700
- Mfr. Part No.:
- T-2PZH125
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 247.9mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 247.9mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-2PZH125
The SAM Outillage Pozidriv S1 hexagonal blade screwdriver offers top-notch precision and durability for any toolkit. Its chrome-molybdenum-vanadium steel blade, paired with an anti-corrosion coating, ensures robust performance and resistance to bending and torsion. The ergonomic handle supports four grip types, enhancing comfort and efficiency during use. Its smooth round tip is designed for a secure hold, while the violet handle highlight allows for quick Pozidriv imprint identification.
Premium materials for durability and performance
Anti-corrosion coating extends tool lifespan
Ergonomic handle supports multiple grip styles
Smooth tip enhances comfort and control
Related links
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
- SAM Standard 247.9 mm Overall
- SAM Long Reach 125 mm Blade, 247.9 mm Overall
- SAM Rounded Blade 247.9 mm Overall
- SAM Ergonomic 247.9 mm Overall
- SAM Standard 125 mm Blade, 230 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
