SAM Screwdriver, 10 mm Tip, 200 mm Blade, 325mm Overall
- RS Stock No.:
- 270-9839
- Mfr. Part No.:
- TW-4PH200
- Brand:
- SAM
Subtotal (1 unit)*
$46.04
(exc. GST)
$50.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.04 |
*price indicative
- RS Stock No.:
- 270-9839
- Mfr. Part No.:
- TW-4PH200
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 200mm | |
| Insulation | Uninsulated | |
| Overall Length | 325mm | |
| Handle Material | Wood | |
| ESD Safe | No | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 8764-2, NF ISO 8764-1, DIN 5264, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 10 mm | ||
VDE/1000V Approved No | ||
Blade Length 200mm | ||
Insulation Uninsulated | ||
Overall Length 325mm | ||
Handle Material Wood | ||
ESD Safe No | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 8764-2, NF ISO 8764-1, DIN 5264, ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM TW series Philips wooden round blade screwdriver has nut integrated on the blade enabling tightening or loosening with a spanner and integrated through blade allowing you to strike the pommel.
Screwdriver with wooden handle
6-flat ring for reinforced tightening
Related links
- SAM Standard 200 mm Blade, 320 mm Overall
- SAM Standard 200 mm Blade, 330 mm Overall
- Facom Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- Teng Tools Standard 200 mm Blade, 325 mm Overall
- BETA Cross Head Phillips 200 mm Blade, 325 mm Overall
- Teng Tools Standard 325 mm Overall
