SAM Standard Screwdriver, 4 mm Tip, 80 mm Blade, 261.6mm Overall
- RS Stock No.:
- 209-469
- Mfr. Part No.:
- T-8R80
- Brand:
- SAM
Subtotal (1 unit)*
$17.18
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.18 |
*price indicative
- RS Stock No.:
- 209-469
- Mfr. Part No.:
- T-8R80
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 4 mm | |
| Blade Length | 80mm | |
| Overall Length | 261.6mm | |
| Handle Material | Bi-Material | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | NF ISO 8764-2, ISO 9001, DIN 5264, LRQA, NF ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 4 mm | ||
Blade Length 80mm | ||
Overall Length 261.6mm | ||
Handle Material Bi-Material | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals NF ISO 8764-2, ISO 9001, DIN 5264, LRQA, NF ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
T-8R80
The SAM Outillage ResisTorx S1 round blade screwdriver blends advanced design with exceptional functionality. Featuring an anti-corrosion coating, this tool ensures long-lasting performance while effectively handling bending and torsion. Its bi-material ergonomic handle supports four different grip styles, enhancing comfort and control. The chrome-plated blade with a burnished tip provides both precision and durability, making it a versatile choice for professionals and DIY enthusiasts.
Anti-corrosion coating for enhanced durability
Chrome-molybdenum-vanadium steel blade for superior performance
Ergonomic bi-material handle supports multiple grip styles
Easy to hang design for convenient storage
Related links
- SAM Rounded 80 mm Blade, 261.6 mm Overall
- SAM Standard 80 mm Blade, 160 mm Overall
- SAM Standard 270 mm Blade VDE/1000V Approved, 270 mm Overall
- SAM Standard 100 mm Blade, 200 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
- SAM Standard 100 mm Blade, 190 mm Overall
- SAM Standard 200 mm Blade VDE/1000V Approved, 320 mm Overall
- SAM Standard 125 mm Blade, 247.9 mm Overall
