Wiha Screwdriver, 5 mm Tip, 100 mm Blade, 211mm Overall
- RS Stock No.:
- 280-5795
- Distrelec Article No.:
- 302-47-267
- Mfr. Part No.:
- 26330
- Brand:
- Wiha
Subtotal (1 unit)*
$16.58
(exc. GST)
$18.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.58 |
*price indicative
- RS Stock No.:
- 280-5795
- Distrelec Article No.:
- 302-47-267
- Mfr. Part No.:
- 26330
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 211mm | |
| ESD Safe | No | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 211mm | ||
ESD Safe No | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver has hexagonal ball end with hexagonal blade. The ball end facilitates access to screws and allows you to work at an angle of up to 25 degree . The blade is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time.
For all screws that are difficult to access
Optimum balance of torque and control
Related links
- Wiha Standard 100 mm Blade, 211 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Hexagon 100 mm Blade, 211 mm Overall
- Wiha Standard 211 mm Overall
- Stanley Standard 50 mm Blade, 211 mm Overall
- Wiha Standard 211 mm Overall
- Wiha Standard 100 mm Blade, 213 mm Overall
