Wiha Screwdriver, PZ1 mm Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 280-5911
- Distrelec Article No.:
- 301-44-474
- Mfr. Part No.:
- 42419
- Brand:
- Wiha
Subtotal (1 unit)*
$17.72
(exc. GST)
$19.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.72 |
*price indicative
- RS Stock No.:
- 280-5911
- Distrelec Article No.:
- 301-44-474
- Mfr. Part No.:
- 42419
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ1 mm | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| Blade Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ1 mm | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
Blade Material Chrome Vanadium Steel, Molybdenum Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdrivers are ideal for delicate and high precision tasks in the electrical sector as well as for hobbyists and model building. Its ergonomic handle design with a soft zone makes it comfortable to use. The smooth running rotating cap allows users to turn the screwdriver quickly and sensitively. The challenge in precision screw fastening lies in working meticulously and carefully without damaging the work piece. Thanks to its long, slim handles and quick turning zone.
Slim handle with soft grip
Extra long rotating cap ensures optimum feed
Optimal balance between precision and control
Related links
- Wiha Standard 80 mm Blade ESD Safe, 191 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
- Wiha Standard 80 mm Blade, 191 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
- Wiha Standard 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
- Wiha Bit Holder 60 mm Blade, 160 mm Overall
