SAM Screwdriver, 5 mm Tip, 100 mm Blade, 187.6mm Overall

Subtotal (1 unit)*

$56.38

(exc. GST)

$62.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$56.38

*price indicative

RS Stock No.:
208-696
Mfr. Part No.:
T-1PZ100-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

5 mm

Blade Length

100mm

Overall Length

187.6mm

Handle Material

Bi-Material

Blade Material

Chrome Plated

Grip Style

Ergonomic

Standards/Approvals

NF ISO 8764-1, DIN 5264, NF ISO 8764-2

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-1PZ100-FME


The SAM Outillage screwdriver enhances workplace efficiency with its Pozidriv round blade and practical clip for secure tool management. The chrome-plated blade features a burnished tip for increased durability and precision. Its ergonomic bi-material handle ensures comfort during extended use, and the distinctive purple hue allows for quick tip identification. Designed to meet high standards, this tool supports both professionals and DIY enthusiasts with reliability and safety.

Anti-dropping clip for improved safety during use

Chrome-plated blade for wear and corrosion resistance

Burnished tip for superior grip and stability

Ergonomic handle reduces hand fatigue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy