SAM Screwdriver, 6 mm Tip, 250 mm Blade, 372.9mm Overall

Subtotal (1 unit)*

$30.22

(exc. GST)

$33.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.22

*price indicative

RS Stock No.:
208-694
Mfr. Part No.:
T-2P250
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Phillips

Tip Size

6 mm

VDE/1000V Approved

No

Blade Length

250mm

Insulation

Uninsulated

Overall Length

372.9mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

Vanadium Steel

Height Safe

No

Grip Style

Ergonomic

Non-Sparking

No

Standards/Approvals

NF ISO 8764-2, ISO 9001, NF ISO 8764-1, DIN 5264

RoHS Status: Exempt

COO (Country of Origin):
CZ

T-2P250


The SAM Outillage Phillips S1 extra-long round blade screwdriver is engineered for precision and durability. Featuring an anti-corrosion coating and a robust chrome-molybdenum-vanadium steel blade, this tool excels in bending and torsion resistance. Its ergonomic two-material handle supports multiple grip types for maximum comfort, while the extended blade length allows access to hard-to-reach screws.

Long-lasting anti-corrosion coating for durability

High-performance chrome-molybdenum-vanadium steel blade

Ergonomic handle supports multiple grip types for comfort

Extended blade length for access to tight spaces

Phillips imprint for easy identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy