Phoenix Contact Phillips Phillips, PH 2 Tip, 100 mm Blade, VDE/1000V, 205 mm Overall
- RS Stock No.:
- 170-606
- Mfr. Part No.:
- 1212698
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
$329.66
(exc. GST)
$362.63
(inc. GST)
- RS Stock No.:
- 170-606
- Mfr. Part No.:
- 1212698
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Tip Type | Phillips | |
| Tip Size | PH 2 | |
| Model Number | 1212698 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100 mm | |
| Overall Length | 205 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Tip Type Phillips | ||
Tip Size PH 2 | ||
Model Number 1212698 | ||
VDE/1000V Approved Yes | ||
Blade Length 100 mm | ||
Overall Length 205 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a two-component grip with a non-slip surface, providing comfort and stability during use. The screwdriver is ideal for various applications, offering VDE approval for added safety.
VDE-approved for safe electrical use
Non-slip two-component handle provides comfort and stability
Blade dimensions suitable for various screw sizes
Provides long-lasting performance with alloyed tool steel
Non-slip two-component handle provides comfort and stability
Blade dimensions suitable for various screw sizes
Provides long-lasting performance with alloyed tool steel
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Cross Head Phillips 100 mm Blade, 205mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
- Wera Phillips 120 mm Blade, 150mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Vessel Standard 150 mm Blade VDE/1000V Approved, 217 mm Overall

