Phoenix Contact Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 105mm Overall
- RS Stock No.:
- 170-600
- Mfr. Part No.:
- 1212694
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$254.53
(exc. GST)
$279.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $254.53 | $25.453 |
*price indicative
- RS Stock No.:
- 170-600
- Mfr. Part No.:
- 1212694
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 105mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | Non-Slip Grip | |
| Non-Sparking | No | |
| Standards/Approvals | VDE, REACH, DIN/ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 105mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style Non-Slip Grip | ||
Non-Sparking No | ||
Standards/Approvals VDE, REACH, DIN/ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact insulated screwdriver is a high-quality tool designed for precision work. With a 2-component handle and non-slip grip, this screwdriver ensures comfortable and secure handling. Suitable for Phillips screws with Pozidriv and Phillips Recess screw heads, this tool is a versatile addition to any toolbox.
Insulated design ensures safety
Suitable for Phillips and Pozidriv screw heads
Versatile tool for various applications
Comfortable grip enhances usability
Reliable performance with durable construction
Ergonomic design for user comfort
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- BETA Cross Head Phillips 100 mm Blade VDE/1000V Approved, 218 mm Overall
- Vessel Precision 105 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265 mm Overall
- ITL Insulated Tools Ltd Hexagon Nut Driver 105 mm Blade, 265mm Overall
