Phoenix Contact Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-486
- Mfr. Part No.:
- 1205163
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$293.98
(exc. GST)
$323.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $293.98 | $29.398 |
*price indicative
- RS Stock No.:
- 170-486
- Mfr. Part No.:
- 1205163
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Grip Style | 2-Component Grip | |
| Standards/Approvals | IEC 60900:2004, DIN/ISO 8764-1 PH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Grip Style 2-Component Grip | ||
Standards/Approvals IEC 60900:2004, DIN/ISO 8764-1 PH | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated Screwdriver is a high-quality tool designed for precision work. It features a PH crosshead, size PH 2 x 100 mm, with a 2-component grip for a non-slip hold. The screwdriver is approved by VDE, ensuring safety and reliability for electrical work. With a weight of 97.19 g, this screwdriver is lightweight and easy to use, making it a must-have in any toolkit.
Alloyed tool steel for long-lasting durability
VDE approved for safety in electrical applications
Easily identifiable dimensional drawing for accuracy
Complies with EU RoHS standards for environmental safety
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
