Vessel Philips Screwdriver, PH 2 Tip, 150 mm Blade VDE/1000V Approved, 217mm Overall
- RS Stock No.:
- 600-169
- Mfr. Part No.:
- 330 +2X150
- Brand:
- Vessel
Subtotal (1 unit)*
$22.53
(exc. GST)
$24.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.53 |
*price indicative
- RS Stock No.:
- 600-169
- Mfr. Part No.:
- 330 +2X150
- Brand:
- Vessel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vessel | |
| Product Type | Philips Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Insulation | Non-insulated | |
| Overall Length | 217mm | |
| Handle Material | Wood Resin | |
| Blade Material | Chrome Vanadium Steel | |
| Height Safe | Yes | |
| Grip Style | Ball Grip | |
| Standards/Approvals | IEC60900, VDE | |
| Select all | ||
|---|---|---|
Brand Vessel | ||
Product Type Philips Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Insulation Non-insulated | ||
Overall Length 217mm | ||
Handle Material Wood Resin | ||
Blade Material Chrome Vanadium Steel | ||
Height Safe Yes | ||
Grip Style Ball Grip | ||
Standards/Approvals IEC60900, VDE | ||
- COO (Country of Origin):
- JP
The Vessel Screwdriver is designed for secure grip and efficiency, even in oily conditions. Its wood-composite resin handle provides a natural texture while ensuring durability and precision
Extraordinary non-slip grip for secure handling, even with oily hands
Wood-composite resin handle that mimics natural material texture for a comfortable grip
Related links
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 217 mm Overall
- Teng Tools Insulated 100 mm Blade VDE/1000V Approved, 217 mm Overall
- Vessel fibre 150 mm Blade VDE/1000V Approved, 239 mm Overall
- Vessel Standard 156 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Ega-Master Standard 150 mm Blade VDE/1000V Approved, 280 mm Overall
- Bahco Standard 150 mm Blade VDE/1000V Approved, 272 mm Overall
