Phoenix Contact Screwdriver, PH2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-608
- Mfr. Part No.:
- 1212288
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$329.66
(exc. GST)
$362.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $329.66 | $32.966 |
*price indicative
- RS Stock No.:
- 170-608
- Mfr. Part No.:
- 1212288
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | REACH, VDE, DIN/ISO 8764-1 PH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals REACH, VDE, DIN/ISO 8764-1 PH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated screwdriver is designed for precision and safety. The blade is made of alloyed tool steel, ensuring durability and reliability in every use.
VDE insulated screwdriver for safety
Two component grip for comfort
Non slip feature for precision handling
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
