Phoenix Contact Screwdriver, PZ3 Tip, 150 mm Blade, 262mm Overall
- RS Stock No.:
- 170-470
- Mfr. Part No.:
- 1212565
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$371.75
(exc. GST)
$408.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $371.75 | $37.175 |
*price indicative
- RS Stock No.:
- 170-470
- Mfr. Part No.:
- 1212565
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ3 | |
| VDE/1000V Approved | No | |
| Blade Length | 150mm | |
| Insulation | Uninsulated | |
| Overall Length | 262mm | |
| Blade Material | Steel | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ3 | ||
VDE/1000V Approved No | ||
Blade Length 150mm | ||
Insulation Uninsulated | ||
Overall Length 262mm | ||
Blade Material Steel | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a PZ 3 x 150 size, a 2-component grip with a non-slip grip for added convenience. The screwdriver is made of alloyed tool steel and meets DIN ISO 8764-1 standards. It is suitable for various applications requiring a Phillips/Pozidriv output.
Laser-etched crosshead for precision
Comfortable grip with non-slip design
Meets DIN ISO 8764-1 standards
Durable alloyed tool steel construction
Reliable for Phillips and Pozidriv screws
High-quality performance for various tasks
Related links
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Phoenix Contact Phillips 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- RS PRO Phillips 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
- Wera Standard 150 mm Blade, 262 mm Overall
