Phoenix Contact Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-467
- Mfr. Part No.:
- 1212564
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$254.10
(exc. GST)
$279.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $254.10 | $25.41 |
*price indicative
- RS Stock No.:
- 170-467
- Mfr. Part No.:
- 1212564
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Steel | |
| Standards/Approvals | EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Steel | ||
Standards/Approvals EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a versatile tool designed for Phillips screws with Pozidriv and Phillips Recess screw heads. It features a PZ 2 x 150 size, a 2-component grip for non-slip handling, and is uninsulated. The screwdriver is made of alloyed tool steel, meeting the DIN ISO 8764-1 standards for quality and performance.
2-component grip ensures non-slip handling
Durable alloyed tool steel construction
Complies with DIN ISO 8764-1 standards
Ideal for precise and reliable performance
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Phoenix Contact Torx 100 mm Blade, 205 mm Overall
