Phoenix Contact Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall
- RS Stock No.:
- 170-475
- Mfr. Part No.:
- 1212700
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$387.08
(exc. GST)
$425.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $387.08 | $38.708 |
*price indicative
- RS Stock No.:
- 170-475
- Mfr. Part No.:
- 1212700
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PZ2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Overall Length | 205mm | |
| Blade Material | Steel | |
| Standards/Approvals | VDE ID: 40032921, EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PZ2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Overall Length 205mm | ||
Blade Material Steel | ||
Standards/Approvals VDE ID: 40032921, EAC ID: RU C-DE.AI30.B.01750, DIN ISO 8764-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE-insulated screwdriver is a versatile tool suitable for various electrical tasks. With a 2-component grip for a non-slip hold, this screwdriver is approved for VDE standards, ensuring safety during use. Made from alloyed tool steel, it offers durability and reliability for long-term use. The screwdriver features a Phillips/straight type combination with Pozidrive/plus/minus output, making it a versatile addition to any toolkit.
VDE-insulated for safety on live parts
2-component grip for non-slip handling
Durable alloyed tool steel construction
Phillips/straight type versatility
Approved for VDE standards
Reliable for various electrical tasks
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Ega-Master Standard 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
