Phoenix Contact Screwdriver, PH2 Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 170-599
- Mfr. Part No.:
- 1212560
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$214.57
(exc. GST)
$236.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $214.57 | $21.457 |
*price indicative
- RS Stock No.:
- 170-599
- Mfr. Part No.:
- 1212560
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PH2 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PH2 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764-1, EAC ID: RU C-DE.AI30.B.01750 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact screwdriver is a high-quality tool designed for precision work. With a PH crosshead and uninsulated design, it offers a secure grip for ease of use. The screwdriver is suitable for Phillips screws with Pozidriv and Phillips Recess screw heads, making it versatile and practical for various applications.
PH crosshead design for Phillips screws
Uninsulated for versatile use
2-component grip for secure handling
Precision blade with alloyed tool steel
Meets DIN ISO 8764-1 standards
Compact size for easy handling
Lightweight for extended use
Related links
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips Phillips 100 mm Blade 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade VDE/1000V Approved, 105 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
