Wera Insulated Screwdriver, PZ2 Tip, 100 mm Blade VDE/1000V Approved, 205mm Overall

Subtotal (1 unit)*

$45.25

(exc. GST)

$49.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.25

*price indicative

RS Stock No.:
875-8785
Mfr. Part No.:
05006461001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

100mm

Overall Length

205mm

Blade Material

Chrome Plated, Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

165 iS PZ VDE Insulated screwdriver with reduced blade diameter for Pozidriv screws


Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. Reduced blade diameter so that even low-lying screws can be easily accessed. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Insulated blades for secure work at 1,000 volts

Smooth hard zones for high speed turning, soft grip zones for high torque transfer

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Reduced shaft diameter

165 iS PZ VDE Insulated screwdriver with reduced blade diameter for Pozidriv screws, PZ 2 x 100 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy