Wera Philips Screwdriver, PH2 Tip, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 875-9148
- Mfr. Part No.:
- 05032022001
- Brand:
- Wera
Subtotal (1 unit)*
$35.38
(exc. GST)
$38.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.38 |
*price indicative
- RS Stock No.:
- 875-9148
- Mfr. Part No.:
- 05032022001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Philips Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 205mm | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Philips Screwdriver | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 205mm | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3350 PH Screwdriver for Phillips screws, stainless
High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. The Lasertip tip literally bites into the head of the screw and thereby prevents any slipping out of the screw head. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Stainless screwdriver for cross-recess screws, Phillips
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tip, stainless to prevent extraneous rust
3350 PH Screwdriver for Phillips screws, stainless, PH 2 x 100 mm
Related links
- Wera Standard 100 mm Blade, 205 mm Overall
- Phoenix Contact Phillips 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Standard 100 mm Blade, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
- Wera Insulated 100 mm Blade VDE/1000V Approved, 205 mm Overall
