Wera Square Speciality Tip Screwdriver, 1 Tip, 80 mm Blade, 180mm Overall
- RS Stock No.:
- 266-5913
- Mfr. Part No.:
- 05032070002
- Brand:
- Wera
Subtotal (1 unit)*
$22.40
(exc. GST)
$24.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.40 |
*price indicative
- RS Stock No.:
- 266-5913
- Mfr. Part No.:
- 05032070002
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Speciality Tip Screwdriver | |
| Tip Type | Square | |
| Tip Size | 1 | |
| Blade Length | 80mm | |
| Overall Length | 180mm | |
| Handle Material | Multi Component Powerform | |
| Blade Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Speciality Tip Screwdriver | ||
Tip Type Square | ||
Tip Size 1 | ||
Blade Length 80mm | ||
Overall Length 180mm | ||
Handle Material Multi Component Powerform | ||
Blade Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
3368 Screwdriver for square socket screws, stainless, # 1 x 80 mm
The High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial Application: without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tools.
Stainless screwdriver for square socket screws
Multi-component Kraftform handle for fast and ergonomic screw driving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Stainless against extraneous rust
Application:
Square socket screws Blade Round Design Stainless steel for minimising rust Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Standard 100 mm Blade, 180mm Overall
- Wera Square Standard 200 mm Overall
- Wera Square Standard 141 mm Overall
- CK Standard 180mm Overall
- CK Slotted 180mm Overall
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Socket Standard, 1 x 80 mm Tip
- Wera Square Standard 200 mm Blade, 141mm Overall
