Phoenix Contact Screwdriver, PZ1 Tip, 80 mm Blade VDE/1000V Approved, 178mm Overall
- RS Stock No.:
- 170-490
- Mfr. Part No.:
- 1206450
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$235.75
(exc. GST)
$259.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $235.75 | $23.575 |
*price indicative
- RS Stock No.:
- 170-490
- Mfr. Part No.:
- 1206450
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | PZ1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 178mm | |
| Blade Material | Steel | |
| Standards/Approvals | VDE ID: 086858, IEC 60900:2004, EAC ID: RU x-DE.xx08.B.02974, DIN/ISO 8764-1 PZ | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size PZ1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 178mm | ||
Blade Material Steel | ||
Standards/Approvals VDE ID: 086858, IEC 60900:2004, EAC ID: RU x-DE.xx08.B.02974, DIN/ISO 8764-1 PZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Phoenix Contact VDE insulated Screwdriver is designed to provide you with a reliable tool for your projects. The PZ crosshead screwdriver comes with a 2-component grip for added comfort and non-slip grip, making it easy to handle. With VDE approval, this screwdriver ensures safety in your work environment.
Protects against electrical hazards during projects
PZ crosshead design fits Phillips and Pozidriv screws
Non-slip, ergonomic grip ensures user comfort
Alloyed tool steel construction for durability
Related links
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade, 178 mm Overall
- Phoenix Contact Phillips 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Phoenix Contact Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 178 mm Overall
