Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-483
- Mfr. Part No.:
- NS300-4.5-100
- Brand:
- Bahco
Subtotal (1 unit)*
$86.64
(exc. GST)
$95.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $86.64 |
*price indicative
- RS Stock No.:
- 164-483
- Mfr. Part No.:
- NS300-4.5-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 500μm | |
| Tip Width | 4.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 500μm | ||
Tip Width 4.5 mm | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.5 mm x 4.5 mm x 100 mm
The Bahco Tools Non-sparking slotted screwdriver is crafted from high-quality aluminium bronze, ensuring safety in environments where flammable materials may be present. Designed for professionals who prioritise both performance and safety, this tool adheres to ISO 2380 standards and embodies the scientific advancements of the ERGO series.
Offers a non-slip grip for increased control during use
Tailored for slotted head screw
Lightweight design ensures easier handling without compromising strength
