CRC FOOD GRADE BIO Degreaser Disinfectant & Degreaser 750 ml Pump Spray
- RS Stock No.:
- 238-7871
- Mfr. Part No.:
- FG05167
- Brand:
- CRC
Subtotal (1 unit)*
$25.32
(exc. GST)
$27.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.32 |
*price indicative
- RS Stock No.:
- 238-7871
- Mfr. Part No.:
- FG05167
- Brand:
- CRC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC | |
| Product Type | Disinfectant & Degreaser | |
| Trade Name | FOOD GRADE BIO Degreaser | |
| Package Type | Pump Spray | |
| Package Size | 750 ml | |
| Base Material | Water | |
| Application | Degreasing | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand CRC | ||
Product Type Disinfectant & Degreaser | ||
Trade Name FOOD GRADE BIO Degreaser | ||
Package Type Pump Spray | ||
Package Size 750 ml | ||
Base Material Water | ||
Application Degreasing | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
The CRC Food Grade Bio Degreaser offers next-generation high performance cleaning technology that is pH neutral, safe on surfaces, users and the environment. CRC Bio Degreaser is biodegradable, non-toxic, non-hazardous, non-flammable, pH balanced, and water soluble. The advanced formula is powerful but non-abrasive, non-corrosive and solvent free.
Biodegradable and NSF Registered
Water-based, Concentrated, Dilutable depending on application
Environmentally friendly
Fast and effective cleaning of engines, parts, bearings, motors, generators, compressors, mechanical equipment, tools, wire rope, chains, conveyers, hydraulic systems, filters, grills, drilling and tapping applications.
Related links
- CRC FOOD GRADE BIO Degreaser Degreaser 5 L Can
- CRC FOOD GRADE BIO Degreaser Degreaser 20 L Drum
- Loctite LOCTITE 7840 Degreaser 750 ml Spray
- CRC SURFACE SANITISER SPRAY 500 ml Pump Spray Disinfectant & Sanitiser
- CRC FOOD GRADE Silicone Lubricant Silicone 284 g Aerosol
- CRC FOOD GRADE Silicone WATER BASED Lubricant Water 369 g Aerosol Can
- CRC Silicone Grease 75 ml CRC Food Grade Silicone Grease
- CRC CRC Food Grade Anti-seize & Lubricating Compound 227g Lubricant Hydrocarbon 236.59 ml Bottle
