Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-402
- Mfr. Part No.:
- NS301-5-100
- Brand:
- Bahco
Subtotal (1 unit)*
$110.38
(exc. GST)
$121.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.38 |
*price indicative
- RS Stock No.:
- 164-402
- Mfr. Part No.:
- NS301-5-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 1mm | |
| Tip Width | 5 mm | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 1mm | ||
Tip Width 5 mm | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Electrician Flat Tipped Screwdriver Aluminium Bronze 1 mm x 5 mm x 100 mm
The Bahco Tools Non-sparking electrician flat-tipped screwdriver elevates user comfort and safety, making it an essential tool for working in potentially explosive environments. Crafted from top-quality aluminium bronze, it possesses robust properties that prevent spark generation, thus reducing the risk of ignition in sensitive areas.
Lightweight design allows for prolonged use without fatigue
Precision-engineered tip guarantees a snug fit on screws
Developed in line with international ISO standards for quality assurance
