Bahco Slotted Screwdriver, 100 mm Blade, 195mm Overall
- RS Stock No.:
- 124-6268
- Mfr. Part No.:
- B191.030.100
- Brand:
- Bahco
Subtotal (1 unit)*
$12.65
(exc. GST)
$13.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.65 |
*price indicative
- RS Stock No.:
- 124-6268
- Mfr. Part No.:
- B191.030.100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 500μm | |
| Tip Width | 3 x 0.5 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 195mm | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 500μm | ||
Tip Width 3 x 0.5 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 195mm | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Slotted Screwdrivers
Bahco slotted screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Bahco Standard 195 mm Overall
- Bahco Standard 100 mm Blade, 195 mm Overall
- Ega-Master Slotted Standard 100 mm Blade, 195 mm Overall
- Ega-Master Standard 100 mm Blade, 195 mm Overall
- SAM Slotted Slotted 100 mm Blade, 195 mm Overall
