Bahco Screwdriver, 100 mm Blade, 220mm Overall
- RS Stock No.:
- 164-240
- Mfr. Part No.:
- NS300-5-100
- Brand:
- Bahco
Subtotal (1 unit)*
$87.64
(exc. GST)
$96.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.64 |
*price indicative
- RS Stock No.:
- 164-240
- Mfr. Part No.:
- NS300-5-100
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 600μm | |
| Tip Width | 5 mm | |
| Blade Length | 100mm | |
| Overall Length | 220mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 600μm | ||
Tip Width 5 mm | ||
Blade Length 100mm | ||
Overall Length 220mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Slotted Screwdriver Aluminium Bronze 0.6 mm x 5 mm x 100 mm
The Bahco Tools screwdriver is an exceptional tool designed for precision and efficiency in hazardous environments. Made from Non-sparking aluminium bronze, it ensures safety where traditional steel tools might pose a risk of igniting flammable substances.
Manufactured according to stringent ISO standards for quality assurance
Excellent for use in environments with explosive risks
Antistatic properties of the handle provide added safety during operation
Related links
- Bahco Standard 220 mm Overall
- Bahco Standard 100 mm Blade, 220 mm Overall
- Facom Standard 220 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 100 mm Blade, 220 mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Facom Standard 100 mm Blade, 220 mm Overall
- Bahco Standard 100 mm Blade, 222 mm Overall
