Bahco Screwdriver, PZ2 Tip, 125 mm Blade ESD Safe, 250mm Overall
- RS Stock No.:
- 164-068
- Mfr. Part No.:
- NS304-2-125
- Brand:
- Bahco
Subtotal (1 unit)*
$104.90
(exc. GST)
$115.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.90 |
*price indicative
- RS Stock No.:
- 164-068
- Mfr. Part No.:
- NS304-2-125
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | ERGO Non-Sparking Pozidriv | |
| Product Type | Screwdriver | |
| Tip Size | PZ2 | |
| Blade Length | 125mm | |
| Overall Length | 250mm | |
| Handle Material | Anti-Static Plastic | |
| ESD Safe | Yes | |
| Blade Material | Aluminium Bronze | |
| Grip Style | 3-Component | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type ERGO Non-Sparking Pozidriv | ||
Product Type Screwdriver | ||
Tip Size PZ2 | ||
Blade Length 125mm | ||
Overall Length 250mm | ||
Handle Material Anti-Static Plastic | ||
ESD Safe Yes | ||
Blade Material Aluminium Bronze | ||
Grip Style 3-Component | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco ERGO™ Non-Sparking Pozidriv Screwdriver Aluminium Bronze PZ2 x 125 mm
The Bahco Tools Non-sparking Pozidriv screwdriver is expertly crafted from aluminium bronze, making it the ideal tool for environments where traditional steel implements may pose a risk of ignition. Designed with user safety in mind, this screwdriver caters specifically to potentially explosive settings.
Designed specifically for Pozidriv head screws
Antistatic properties provide additional safety in sensitive environments
Manufactured according to industry standards for reliability and performance
Related links
- Bahco ERGO Non-Sparking Pozidriv 50 mm Blade, 170 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 100 mm Blade, 220 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 300 mm Blade, 320 mm Overall
- Bahco ERGO Non-Sparking Pozidriv 150 mm Blade, 270 mm Overall
- CK Pozidriv 100 mm Blade ESD Safe, 200 mm Overall
- Bahco Pozidriv 175 mm Blade 285 mm Overall
- Facom Pozidriv 125 mm Blade, 245 mm Overall
- Wera Insulated 100 mm Blade ESD Safe VDE/1000V Approved, 205 mm Overall
