Bahco Screwdriver, PZ0 Tip, 50 mm Blade, 170mm Overall

Subtotal (1 unit)*

$70.89

(exc. GST)

$77.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.89

*price indicative

RS Stock No.:
164-248
Mfr. Part No.:
NS304-0-50
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Screwdriver

Screwdriver Type

ERGO Non-Sparking Pozidriv

Tip Size

PZ0

Blade Length

50mm

Overall Length

170mm

Handle Material

Anti-Static Plastic

Blade Material

Aluminium Bronze

Standards/Approvals

ISO 8764

Non-Sparking

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco ERGO™ Non-Sparking Pozidriv Screwdriver Aluminium Bronze PZ0 x 50 mm


The Bahco Tools Non-sparking Pozidriv screwdriver redefines safety and performance in potentially explosive environments. Crafted from aluminium bronze, it adheres to stringent manufacturing standards outlined in ISO 8764, ensuring robustness and reliability.

Manufactured from high-quality aluminium bronze for enhanced durability

Designed specifically to prevent sparking

Ergonomically engineered handle enhances user comfort during extended tasks

Antistatic plastic construction reduces the risk of static ele

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy