RS PRO 12V White LED Strip, 7000K Colour Temp, 5 m Length

Get a bulk buy discount

Add 2 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$164.76

(exc. GST)

$181.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 23 November 2026
  • Plus 16 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$164.76-
2 - 9$158.164%
10 +$130.1720%

*price indicative

RS Stock No.:
153-3643
Distrelec Article No.:
304-03-998
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

LED Colour

White

Product Type

LED Strip

Strip Length

5m

Strip Width

10mm

Voltage

12V

Number of LEDs Per Metre

60

Colour Temperature

7000K

IP Rating

IP20

Power Per Metre

4.8W

Typical Luminous Flux lm/m

550lm/m

Flexible/Rigid

Flexible

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO LED Lighting Strips – Flexible


Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Features and Benefits


  • Colour options: Cool white, warm white, natural white, red, green, blue, and yellow

  • Number of LEDs: 60 per meter

  • Self-adhesive backing

  • Cut to length

  • Specification


  • Voltage: 12V, 24 V

  • Available length options: 1m, 5 m, and 10 m

  • Current: 400mA (per metre)

  • Max consumption: 4.8W

  • Dimensions: 10mm x 10000mm (10 Metre Roll)

  • Beam angle: 120°

  • IP20

  • Applications


  • Signage

  • Guidance lighting

  • Workstation

  • General-purpose use where light can enhance features.

  • Note

    1533643: Dimensions 10mm x 5000mm (5m roll)

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy