RS PRO 12V White LED Strip, 7000K Colour Temp, 5 m Length
- RS Stock No.:
- 883-7894
- Distrelec Article No.:
- 304-05-075
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $55.80
View bulk pricing optionsSubtotal (1 unit)*
$222.80
(exc. GST)
$245.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 21 December 2026
- Plus 15 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $222.80 | - |
| 10 - 49 | $217.22 | $55.80 |
| 50 + | $178.78 | $2,201.00 |
*price indicative
- RS Stock No.:
- 883-7894
- Distrelec Article No.:
- 304-05-075
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage | 12V | |
| Number of LEDs Per Metre | 60 | |
| Colour Temperature | 7000K | |
| IP Rating | IP65 | |
| Power Per Metre | 4.8W | |
| Typical Luminous Flux lm/m | 550lm/m | |
| Flexible/Rigid | Flexible | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage 12V | ||
Number of LEDs Per Metre 60 | ||
Colour Temperature 7000K | ||
IP Rating IP65 | ||
Power Per Metre 4.8W | ||
Typical Luminous Flux lm/m 550lm/m | ||
Flexible/Rigid Flexible | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO White LED Strip 5 m 12V
RS PRO white LED strip lights are a simple lighting solution for any interior or exterior setting. These LED lights come with a self-adhesive backing, so they're simple to install. Versatile and quick to fix, they can be cut to size, adapted to contours and bent around corners and curves.
These LED light strips are set in crystal resin for IP65 waterproof protection. They're also dust-tight and defended against water jets from any angle, making them popular in bathrooms or under kitchen units.
As part of our RS PRO range, the strips been strictly tested for durability. They're compliant with international standards that protect against damage due to electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). The lights are also fully RoHS (Restriction of Hazardous Substances) compliant. You can use these strips to light indoor and outdoor architectural and landscape features – from ceiling coves and cabinets to garden paths.
Features and Benefits
• 5 meter white LED strip light
• 60 LEDs per metre
• Wide viewing angle of 120°
• IP65 waterproof rating for protection against dust and water jets from all angles
• Available in a variety of colours
• Voltage rating of 12 V
• RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
