SAM T-1M Standard Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 7-Piece

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
266-7022
Mfr. Part No.:
T-1M
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Standard Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

7

Tip Type

Phillips, Slotted

ESD Safe

No

Tip Size

3-4-5.5-6.5-8 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe ABS module has slotted Philips screwdrivers.

Set contains 7 tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy