SAM TW-MJ5 Standard Screwdriver Set Slotted Standard Screwdriver Set, 5-Piece
- RS Stock No.:
- 270-9840
- Mfr. Part No.:
- TW-MJ5
- Brand:
- SAM
Subtotal (1 unit)*
$151.83
(exc. GST)
$167.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.83 |
*price indicative
- RS Stock No.:
- 270-9840
- Mfr. Part No.:
- TW-MJ5
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 5 | |
| Tip Type | Slotted | |
| Tip Size | 0.6 → 2.5 mm | |
| Standards/Approvals | DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 5 | ||
Tip Type Slotted | ||
Tip Size 0.6 → 2.5 mm | ||
Standards/Approvals DIN 5264, NF ISO 2380-2, NF ISO 2380-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM TW series set of mechanics screwdrivers with wooden handle for slotted screws. It has slotted tip type and the total weight of the set is 562 gram.
Set Limp
Container 5
Related links
- SAM Slotted Standard Screwdriver Set, 5-Piece
- SAM Phillips Slotted Standard Screwdriver Set, 7-Piece
- SAM Slotted 5-Piece
- SAM Slotted Insulated Screwdriver Set ESD-Safe
- SAM Phillips; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Pozidriv; Slotted Insulated Screwdriver Set, 5-Piece
- SAM Slotted 7-Piece
- SAM Slotted Standard Screwdriver Set, 6-Piece
