SAM Screwdriver Set Slotted, Phillips Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 221-2632
- Mfr. Part No.:
- T-PJ7MM
- Brand:
- SAM
Subtotal (1 unit)*
$209.04
(exc. GST)
$229.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.04 |
*price indicative
- RS Stock No.:
- 221-2632
- Mfr. Part No.:
- T-PJ7MM
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Slotted, Phillips | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Slotted, Phillips | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/3 Foam Module has bi-material slotted and Philips screwdrivers. It is supplied in foam MODULOSAM (MOD-61).
It is set of 7
- RS Stock No. 2345005
- Mfr. Part No. 1243/D7
Each
$220.88
- RS Stock No. 2345366
- Mfr. Part No. 1293/S7
Each
$181.25
- RS Stock No. 2212646
- Mfr. Part No. TW-J7
Each
$242.88
- RS Stock No. 2212623
- Mfr. Part No. T-J1
Each
$86.69












