SAM Phillips, Slotted Standard Screwdriver Set, 6-Piece

Subtotal (1 unit)*

$195.15

(exc. GST)

$214.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.15

*price indicative

RS Stock No.:
270-9827
Mfr. Part No.:
T-CETPHJ6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver Set

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

6

Tip Type

Phillips, Slotted

ESD Safe

No

Tip Size

3 Slotted screwdrivers: 4 x 100 - 6.5 x 150 - 8 x 175 3 Phillips screwdrivers: 1 x 100 - 2 x 100 - 3 x 100 mm

Standards/Approvals

ANSI/ESD S20.20:2021

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Set of 6 Impact resistant screwdrivers with acetate handles and fitted with a cap. It enables punching in case of complicated loosening. Set contain 3 slotted and 3 pozidriv screwdrivers.

Weight 0.94 kg

Limp container

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy