Wiha Standard Screwdriver Set Torx Standard Screwdriver Set, 6-Piece
- RS Stock No.:
- 280-5783
- Distrelec Article No.:
- 180-55-956
- Mfr. Part No.:
- 24506
- Brand:
- Wiha
Subtotal (1 unit)*
$157.80
(exc. GST)
$173.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.80 |
*price indicative
- RS Stock No.:
- 280-5783
- Distrelec Article No.:
- 180-55-956
- Mfr. Part No.:
- 24506
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Standard Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 6 | |
| Tip Type | Torx | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Standard Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 6 | ||
Tip Type Torx | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2014 BS EN 61340-5-1:2007 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The unique Wiha handle length concept for optimum balance of torque and control.
Available with round shape blade
For turning TORX tamper resistant safety screw
Related links
- Wiha Torx Standard Screwdriver Set, 6-Piece
- Wera Torx Standard Screwdriver Set, 6-Piece
- Facom Torx Standard Screwdriver Set, 6-Piece
- Stanley Torx Standard Screwdriver Set, 6-Piece
- RS PRO Torx Standard Screwdriver Set, 6-Piece
- Wiha Torx Standard Screwdriver Set, 7-Piece
- Wiha Slotted Standard Screwdriver Set, 6-Piece
- Wiha Standard Screwdriver Set, 6-Piece
