SAM Screwdriver Set Phillips, Slotted Standard Screwdriver Set, 10-Piece
- RS Stock No.:
- 270-9829
- Mfr. Part No.:
- T-PPZJ10MM
- Brand:
- SAM
Subtotal (1 unit)*
$234.34
(exc. GST)
$257.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $234.34 |
*price indicative
- RS Stock No.:
- 270-9829
- Mfr. Part No.:
- T-PPZJ10MM
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 10 | |
| Tip Type | Phillips, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 10 | ||
Tip Type Phillips, Slotted | ||
ESD Safe No | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM foam module 1/3 drive size with 10 two-material screwdrivers. There are set of 10 slotted, Philips, pozidriv S1 screwdrivers supplied in a foam module.
Weight 1.23 kg
Guarantee O
