SAM Screwdriver Set Phillips, Pozidriv, Slotted Standard Screwdriver Set, 7-Piece
- RS Stock No.:
- 221-2646
- Mfr. Part No.:
- TW-J7
- Brand:
- SAM
Subtotal (1 unit)*
$242.88
(exc. GST)
$267.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.88 |
*price indicative
- RS Stock No.:
- 221-2646
- Mfr. Part No.:
- TW-J7
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 7 | |
| Tip Type | Phillips, Pozidriv, Slotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Set | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 7 | ||
Tip Type Phillips, Pozidriv, Slotted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM set of 7 screwdrivers with wooden handle has slot, Philips and Pozidriv screwdrivers.
It has 624 gram weight
