Wera Square Screwdriver Bit, 1/4 in Hexagon Drive Tip, 89 mm Tip, Square Drive, 89mm Overall
- RS Stock No.:
- 266-6119
- Mfr. Part No.:
- 05060298001
- Brand:
- Wera
Subtotal (1 unit)*
$30.56
(exc. GST)
$33.62
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $30.56 |
*price indicative
- RS Stock No.:
- 266-6119
- Mfr. Part No.:
- 05060298001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Head Type | Square | |
| Product Type | Screwdriver Bit | |
| Size | 89 mm | |
| Overall Length | 89mm | |
| Drive Size | 1/4 in Hexagon Drive | |
| Drive Type | Square | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Head Type Square | ||
Product Type Screwdriver Bit | ||
Size 89 mm | ||
Overall Length 89mm | ||
Drive Size 1/4 in Hexagon Drive | ||
Drive Type Square | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
868/4 V Square-Plus bits, # 3 x 89 mm
The Wera high quality bits for square socket screws with holding function. The wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
Suitable for square head socket screws
Holding function
Ductile and tough for hard materials
Prevents premature breakage of the drive tip
1/4" hexagon drive (Wera connecting series 4)
Application:
Square socket head screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use, with holding function
Related links
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Square Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Hex Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall
- Wera Hex Driver Bit 89 mm Tip 89 mm Overall
- Wera Driver Bit 89 mm Tip 89 mm Overall 1-Piece
