Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 127mm Overall

Subtotal (1 unit)*

$22.92

(exc. GST)

$25.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.92

*price indicative

RS Stock No.:
266-6080
Mfr. Part No.:
05060036001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Driver Bit

Size

PZ2

Overall Length

127mm

Drive Size

1/4in

Drive Type

Hex

Standards/Approvals

DIN ISO 1173-F 6.3

RoHS Status: Exempt

COO (Country of Origin):
CZ

855/4 Z bits, PZ 2 x 127 mm


The Wera premium bits for Pozidriv screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3. * Pozidriv = registered trademark of the company European Industrial Service Ltd.

Suitable for Pozidriv screws

Ductile and tough for hard materials

1/4" hexagon drive (Wera connecting series 4)

Application:


Suitable for Pozidriv screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy