Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 110mm Overall
- RS Stock No.:
- 266-6071
- Mfr. Part No.:
- 05059780001
- Brand:
- Wera
Subtotal (1 unit)*
$21.15
(exc. GST)
$23.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.15 |
*price indicative
- RS Stock No.:
- 266-6071
- Mfr. Part No.:
- 05059780001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 110mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 110mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
851/4 Z bits, PH 2 x 110 mm
The Wera premium bits for Phillips screws. Tough, for universal use. 1/4" hexagonal, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Tough, for universal use
- RS Stock No. 2666080
- Mfr. Part No. 05060036001
Each
$22.92
- RS Stock No. 2666072
- Mfr. Part No. 05059785001
Each
$24.62
- RS Stock No. 2666758
- Mfr. Part No. 05060506001
Each
$60.98
- RS Stock No. 2666769
- Mfr. Part No. 05323781001
Each
$40.59
Related links
- Wera Screwdriver Bit PZ2 Tip 110 mm Overall
- Wera Driver Bit PZ3 Tip 110 mm Overall
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit PZ2 Tip 150 mm Overall
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 89 mm Overall
- Wera Driver Bit PZ2 Tip 90 mm Overall
- Wera Driver Bit PZ2 Tip 152 mm Overall












