Wera Driver Bit, 1/4 in Tip, PZ2 Tip, Hex Drive, 152mm Overall
- RS Stock No.:
- 266-6748
- Mfr. Part No.:
- 05065197001
- Brand:
- Wera
Subtotal (1 unit)*
$79.95
(exc. GST)
$87.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.95 |
*price indicative
- RS Stock No.:
- 266-6748
- Mfr. Part No.:
- 05065197001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Driver Bit | |
| Size | PZ2 | |
| Overall Length | 152mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173-F 6.3 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Driver Bit | ||
Size PZ2 | ||
Overall Length 152mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173-F 6.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
851/4 R Reduced tip bits, PH 2 x 152 mm
The Wera high quality bits with reduced shaft diameter for low-lying screw connections, enabling countersinking of screws without any surface damage. Profiled version. Extra-hard. ¼" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For Phillips screws
With reduced shaft diameter
Ductile and tough for hard materials
1/4" hexagon drive (Wera connecting series 4)
Application:
Phillips screws Drive 1/4" hexagon, suitable for DIN ISO 1173-F 6.3 bit holders Design Reduced shaft diameter
Related links
- Wera Driver Bit PZ2 Tip 152 mm Overall
- Wera Driver Bit T9 Tip 152 mm Overall
- Wera Driver Bit 52 mm Tip 152 mm Overall
- Wera Driver Bit PZ2 Tip 127 mm Overall
- Wera Driver Bit PZ2 Tip 50 mm Overall
- Wera Driver Bit PZ2 Tip 89 mm Overall
- Wera Driver Bit PZ2 Tip 90 mm Overall
- Wera Driver Bit PZ2 Tip 150 mm Overall
