Phoenix Contact Screwdriver Bit, 3 mm Tip, 50 mm Tip 1-Piece, 50mm Overall
- RS Stock No.:
- 254-4597
- Mfr. Part No.:
- 1212566
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$44.01
(exc. GST)
$48.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $8.802 | $44.01 |
*price indicative
- RS Stock No.:
- 254-4597
- Mfr. Part No.:
- 1212566
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact Screw insert for SF‑ASD 21 cordless screwdriver in various versions. The size is 0.5 x 3.0 x 50 mm.
Bladed
E6.3-1/4" drive
Size 0.5 x 3.0 x 50 mm
Hardened
Suitable for holderaccording to DIN 3126-F6.3/ISO 1173
Related links
- BETA Hex Screwdriver Bit PT50 Tip 50 mm Overall
- Phoenix Contact Screwdriver Bit PZ1 Tip, 50 mm Overall 5-Piece
- Wera Tri-Wing Screwdriver Bit TW4 Tip 50 mm Overall
- Phoenix Contact Screwdriver Bit 50 mm Tip 50mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T25 Tip 50 mm Overall 5-Piece
- Wiha Plus Minus Screwdriver Bit PH2 Tip 1-Piece, 50 mm Overall
- Phoenix Contact Screwdriver Bit 50 mm Overall 5-Piece
- BETA Hex Screwdriver Bit PT45 Tip 50 mm Overall
