BETA Hex Screwdriver Bit, 20 mm Tip, PT45 Tip, Hex Drive 1-Piece, 50mm Overall
- RS Stock No.:
- 225-5557
- Mfr. Part No.:
- 910PT 45
- Brand:
- BETA
Subtotal (1 unit)*
$54.74
(exc. GST)
$60.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.74 |
*price indicative
- RS Stock No.:
- 225-5557
- Mfr. Part No.:
- 910PT 45
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Head Type | Hex | |
| Product Type | Screwdriver Bit | |
| Size | PT45 | |
| Number of Pieces | 1 | |
| Overall Length | 50mm | |
| Drive Size | 20mm | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Head Type Hex | ||
Product Type Screwdriver Bit | ||
Size PT45 | ||
Number of Pieces 1 | ||
Overall Length 50mm | ||
Drive Size 20mm | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
#N/A
The BETA screwdriver bits for 5 star head screws has been designed to satisfy end user's need for high performance and unique comfort. It has size of PT45.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Hex Screwdriver Bit PT50 Tip 50 mm Overall
- BETA Hex Screwdriver Bit 11 mm Tip 50 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 4 mm Tip 50 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 8 mm Tip 25 mm Overall 1-Piece
- BETA Hex Screwdriver Bit 1/4 Tip, Hex Drive 1-Piece
- BETA Hex Screwdriver Bit 1/4 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW4 Tip 50 mm Overall
- BETA Hex Screwdriver Bit 5 mm Tip 78 mm Overall 1-Piece
