Phoenix Contact Screwdriver Bit, PH2 Tip, 50 mm Overall 5-Piece

Subtotal (1 pack of 5 units)*

$44.01

(exc. GST)

$48.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$44.01$8.802

*price indicative

RS Stock No.:
858-6252
Mfr. Part No.:
1212580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Screwdriver Bit

Size

PH2

Number of Pieces

5

Material

Alloy Steel

Overall Length

50mm

Standards/Approvals

No

COO (Country of Origin):
CZ

SF-BIT-PH 2-50


A silver, 2 mm, hardened steel, Philips bit suitable for using with holders according to DIN 3126-F6.3/ISO 1173.

Features and Benefits


• Reliable

• Test standard DIN 3126-F6.3/ISO 1173

• Suitable for hard and soft screws

• Secure hold and slipping prevented because of the blade shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy