Phoenix Contact Screwdriver Bit, 6.35 mm Tip, 50 mm Tip, Torx Drive, 50mm Overall 5-Piece
- RS Stock No.:
- 858-6230
- Mfr. Part No.:
- 1212570
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$44.36
(exc. GST)
$48.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.36 | $8.872 |
*price indicative
- RS Stock No.:
- 858-6230
- Mfr. Part No.:
- 1212570
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Screwdriver Bit | |
| Size | 50 mm | |
| Number of Pieces | 5 | |
| Material | Steel | |
| Overall Length | 50mm | |
| Drive Size | 6.35mm | |
| Drive Type | Torx | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Screwdriver Bit | ||
Size 50 mm | ||
Number of Pieces 5 | ||
Material Steel | ||
Overall Length 50mm | ||
Drive Size 6.35mm | ||
Drive Type Torx | ||
Standards/Approvals DIN 3126 | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Screwdriver Bit, T8 size, Alloy Steel - 1212570
This screwdriver bit is designed for precision and durability, making it an essential tool for professionals in the automation, electronics, electrical, and mechanical engineering sectors. The T8 driver bit, made from robust alloy steel, measures 50mm in length. Its Torx head provides a secure fit for various applications, ensuring optimal performance across different tasks.
Features & Benefits
• Manufactured from high-strength alloy steel for durability
• Suitable for holders conforming to DIN 3126-F6.3/ISO 1173
• Hardened construction offers resistance to wear and tear
• 50mm length allows for versatile use in tight spaces
• Precision design enhances compatibility with Torx screws
• Ideal for use with Phoenix Contact tools for enhanced efficiency
Applications
• Used with SF-ASD 21 cordless screwdrivers for effective application
• Suitable for assembly and maintenance in automation technology
• Ideal for fastening in electrical installation projects
• Effective for precise work in mechanical engineering tasks
What makes this tool compatible with various holders?
The design adheres to DIN 3126-F6.3 and ISO 1173 standards, ensuring it fits securely with a wide range of drive holders.
How does the material contribute to its performance?
The alloy steel composition enhances both the tool's durability and resistance to abrasion, improving its lifespan in demanding environments.
Can this bit be used for different screw types?
Yes, its Torx head design enables it to handle a variety of Torx screws, providing versatility for different projects.
What benefits come from using this product with Phoenix Contact tools?
Utilising this screwdriver bit together with other Phoenix Contact tools maximises efficiency and compatibility, streamlining your workflow.
Related links
- Phoenix Contact Screwdriver Bit T25 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T15 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T10 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit T30 Tip 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit PZ1 Tip, 50 mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70mm Overall 5-Piece
- Phoenix Contact Screwdriver Bit 70 mm Overall 5-Piece
- Wiha Screwdriver Bit T20 Tip 50 mm Overall 1-Piece
