Wera Tri-Wing Screwdriver Bit, 0.25 mm Tip, TW4 Tip, Hex Drive 1-Piece, 50mm Overall
- RS Stock No.:
- 875-7375
- Mfr. Part No.:
- 066780
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-7375
- Mfr. Part No.:
- 066780
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Head Type | Tri-Wing | |
| Size | TW4 | |
| Number of Pieces | 1 | |
| Material | Chrome Plated, Stainless Steel | |
| Overall Length | 50mm | |
| Drive Size | 0.25mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN ISO 1173 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Head Type Tri-Wing | ||
Size TW4 | ||
Number of Pieces 1 | ||
Material Chrome Plated, Stainless Steel | ||
Overall Length 50mm | ||
Drive Size 0.25mm | ||
Drive Type Hex | ||
Standards/Approvals DIN ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
875/4 TRI-WING® bits
High quality bits for TRI-WING® screws. Tough viscous for universal use. 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3.
For TRI-WING® screws
Ductile and tough for hard materials
1/4" hexagon drive
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
Prevents premature breakage of the drive tip
875/4 TRI-WING® bits, 4 x 50 mm
Related links
- Wera Tri-Wing Screwdriver Bit TW4 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW2 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW1 Tip 89 mm Overall
- Wera Tri-Wing Screwdriver Bit TW3 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW0 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW5 Tip 25 mm Overall
- Wera Tri-Wing Screwdriver Bit TW8 Tip, Hex Drive 1-Piece
- Wera Tri-Wing Screwdriver Bit TW7 Tip 35 mm Overall
