Wera Torx Screw Bit, 4 mm Tip, TX 10 Tip, Hexagonal Drive, 30mm Overall
- RS Stock No.:
- 827-708
- Mfr. Part No.:
- 05058133001
- Brand:
- Wera
Subtotal (1 unit)*
$4.16
(exc. GST)
$4.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.16 |
*price indicative
- RS Stock No.:
- 827-708
- Mfr. Part No.:
- 05058133001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Torx Screw Bit | |
| Size | TX 10 | |
| Overall Length | 30mm | |
| Drive Size | 4mm | |
| Drive Type | Hexagonal | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Torx Screw Bit | ||
Size TX 10 | ||
Overall Length 30mm | ||
Drive Size 4mm | ||
Drive Type Hexagonal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 867 Micro TORX offers an exceptional solution for securing TORX socket screws, specifically designed for universal application across various hard materials. Crafted with precision, this premium bit enhances the quality and durability essential for reliable performance. Built with tough materials, it resists premature breakage, ensuring longevity and efficiency during use. The 4 mm hexagonal drive allows for easy fitment in standard screwdriving tools, making it a versatile toolkit essential. With its Compact size of 30x2x2 mm and lightweight design weighing just 1 gram, it's perfect for users needing performance without added bulk. An Ideal choice for professionals and DIY enthusiasts alike, the product embodies quality craftsmanship and functionality.
Designed specifically for TORX socket screws which ensuring perfect compatibility
Tough construction prevents tip breakage, prolonging the lifespan of the bit
4 mm hexagonal drive for wide compatibility with common screwdriving tools
Compact dimensions make it easy to handle and store without clutter
Lightweight at just 1 g, offering user-friendly handling without fatigue
Ideal for hard materials which making it suitable for a range of applications
A versatile choice for both tradespeople and home DIY projects
Further versions available in the product family to accommodate different sizes
Related links
- Wera Torx Screw Bit TX 6 Tip 30mm Overall
- Wera Screwdriver Bit TX 8 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 5 Tip 30mm Overall 1-Piece
- Wera Screwdriver Bit TX 3 Tip 30mm Overall 1-Piece
- Wera Hexagon Screwdriver Bit TX 4 Tip 30mm Overall 1-Piece
- Wera Hexagonal Socket Hexagon Screwdriver Bit 2 mm Tip 30mm Overall
- Wera Hexagonal Socket Hexagon Screwdriver Bit 1.5 mm Tip 30mm Overall
- Wera Philips Screwdriver Bit PH 00 Tip 30mm Overall
